The PE-22N is a pressure sensor from Panasonic with a vented gauge output type and threaded port style. It operates within a temperature range of 0°C to 50°C and can withstand a maximum pressure of 213.21PSI. The device features wire leads for termination and is part of the PE series. It is designed for industrial applications and is categorized as a pressure sensor within the environmental sensors category.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 213.21PSI |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PE |
| Termination | Wire Leads |
| RoHS | Compliant |