Through-beam photoelectric sensor operating within a -25 to 55°C temperature range. Features a supply voltage range of 5 to 24VDC and utilizes a cable termination type for connection. This sensor is designed for detecting linear and angular position through resistive and magnetic principles.
Panasonic PM-F25-C3 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 24 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PM-F25-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.