Panasonic PM-F54P technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Packaging | Bulk |
| Response Time | 20us |
| RoHS Compliant | No |
| Series | PM-54 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-F54P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
