
The PM-F64P optical sensor features a collector emitter breakdown voltage of 30V and a maximum collector current of 15mA. It operates within a temperature range of -25°C to 55°C and has a response time of 20us. The sensor is packaged in bulk and is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Packaging | Bulk |
| Response Time | 20us |
| Series | PM-64 |
| RoHS | Compliant |