
The Panasonic PM-K24 is a through-beam and retro-reflective infrared photoelectric sensor with a chassis mount and 50mA NPN output. It operates within a temperature range of -25°C to 55°C and is supplied with a DC voltage between 5V and 24V. The sensor has a response time of 20us and is not RoHS compliant.
Panasonic PM-K24 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Mount | Chassis Mount, Screw |
| Output Configuration | Dark-On |
| Output Current | 50mA |
| Output Type | NPN |
| Response Time | 20us |
| RoHS Compliant | No |
| Series | PM-24 |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-K24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
