
The Panasonic PM-K24-C3 is a photoelectric sensor with a collector emitter breakdown voltage of 30V and a maximum collector current of 15mA. It operates within a temperature range of -25°C to 55°C and has a response time of 20us. The sensor is packaged in bulk and is not RoHS compliant. It is designed for use in through-beam and retro-reflective applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PM-K24-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Packaging | Bulk |
| Response Time | 20us |
| RoHS Compliant | No |
| Series | PM-24 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-K24-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.