
The PM-K44P is a PNP photoelectric sensor with a collector emitter breakdown voltage of 30V and a maximum collector current of 15mA. It is designed for operation within a temperature range of -25°C to 55°C. The sensor is mounted via a chassis mount and features a response time of 20us. It is not RoHS compliant and has an IP40 rating. The PM-K44P is part of the PM-44 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PM-K44P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Packaging | Bulk |
| Ratings | IP40 |
| Response Time | 20us |
| RoHS Compliant | No |
| Sensing Method | Optical |
| Series | PM-44 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-K44P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
