
The PM-K54P is a PNP photoelectric sensor with a collector emitter breakdown voltage of 30V and a maximum collector current of 15mA. It operates within a temperature range of -25°C to 55°C and is packaged in bulk. The sensor features a response time of 20us and is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PM-K54P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Packaging | Bulk |
| Response Time | 20us |
| RoHS Compliant | No |
| Series | PM-54 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-K54P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.