Panasonic PM-L24 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Depth | 10.5mm |
| Height | 12mm |
| Length | 13.4mm |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Mount | Chassis Mount, Screw |
| Output Configuration | Dark-On |
| Output Current | 50mA |
| Output Type | NPN |
| Reach SVHC Compliant | No |
| Response Time | 20us |
| RoHS Compliant | Yes |
| Series | PM-24 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PM-L24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
