Panasonic PM-L24-C3 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Depth | 6mm |
| Length | 13.4mm |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 20us |
| RoHS Compliant | No |
| Series | PM-24 |
| Switching Current | 50mA |
| Termination | Cable |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-L24-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
