Through-beam photoelectric sensor with a CABLE termination. Features a wide operating temperature range from -25°C to 55°C and a flexible supply voltage from 5V to 24V. This sensor is designed for precise motion and position detection.
Panasonic PM-L25-C3 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 24 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PM-L25-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.