Through beam photoelectric sensor with a resistive and magnetic sensing technology. Operating temperature range from -25°C to 55°C. Features a supply voltage range of 5V to 24V. Equipped with cable termination for connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PM-L25-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 24 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PM-L25-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.