Compact photoelectric sensor featuring NPN open collector output, capable of Light ON or Dark ON operation. Designed for through-beam and retro-reflective sensing with a sensing distance of 0.006 meters. Operates within a wide temperature range from -25°C to 55°C, powered by a supply voltage from 5V to 24V. Utilizes a cable termination for reliable connectivity.
Panasonic PM-L45 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 24 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PM-L45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.