
The Panasonic PM-L54 photoelectric sensor features a collector emitter breakdown voltage of 30V and a maximum collector current of 15mA. It operates within a temperature range of -25°C to 55°C and is powered by a DC supply voltage between 5V and 24V. The sensor is mounted on a chassis and has a response time of 20us. It is not compliant with RoHS regulations and is not Reach SVHC compliant.
Panasonic PM-L54 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Output Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 20us |
| RoHS Compliant | No |
| Series | PM-54 |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-L54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
