Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PM-L54P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Packaging | Bulk |
| Response Time | 20us |
| RoHS Compliant | No |
| Series | PM-54 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-L54P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
