Compact photoelectric sensor, through-beam & retro-reflective type, featuring NPN open collector output. Operates with a supply voltage range of 5V to 24V and a maximum sensing distance of 0.006m. Supports both Light ON and Dark ON modes. Designed for reliable operation between -25°C and 55°C, with a convenient connector termination.
Panasonic PM-L65 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 24 |
| Termination Type | CONNECTOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PM-L65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.