Compact photoelectric sensor featuring NPN open collector output, supporting Light-ON and Dark-ON modes. Operates with a supply voltage range of 5 to 24 VDC and a sensing distance of 0.006 meters. Designed for through-beam and retro-reflective applications, this sensor functions reliably within an operating temperature range of -25 to 55°C. Termination is via a durable CABLE connection.
Panasonic PM-R25 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 24 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PM-R25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.