
The PM-R44P-C3 photoelectric sensor features a collector emitter breakdown voltage of 30V and a maximum collector current of 15mA. It operates within a temperature range of -25°C to 55°C and has a response time of 20us. The sensor is mounted via chassis mount and is available in bulk packaging. It is not RoHS compliant.
Panasonic PM-R44P-C3 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Packaging | Bulk |
| Response Time | 20us |
| RoHS Compliant | No |
| Series | PM-44 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-R44P-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.