Through-beam photoelectric sensor with a wide operating temperature range of -25°C to 55°C. Features a supply voltage compatibility from 5V to 24V. Utilizes a cable termination for reliable connectivity. Designed for linear and angular position sensing applications.
Panasonic PM-R45-P technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 24 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PM-R45-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.