
SENSOR OPT SLOT NPN MODULE
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Packaging | Bulk |
| Response Time | 20us |
| Series | PM-64 |
| Termination | Cable |
| RoHS | Compliant |
