Compact photoelectric sensor, through-beam/retro-reflective type, featuring NPN open collector output. Operates with a supply voltage range of 5V to 24V and a sensing distance of 0.006m. Offers Light ON/Dark ON selectable modes. Designed for operation between -25°C and 55°C, with a connector termination for easy integration.
Panasonic PM-T65 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 24 |
| Termination Type | CONNECTOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PM-T65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.