
The Panasonic PM-U24 is a NPN transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 15mA. It operates within a temperature range of -25°C to 55°C and is designed for chassis mount applications. The transistor has a maximum supply voltage of 24V and a minimum supply voltage of 5V. It features a response time of 20us and an output current of 50mA.
Panasonic PM-U24 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Mount | Chassis Mount, Screw |
| Output Configuration | Dark-On |
| Output Current | 50mA |
| Output Type | NPN |
| Reach SVHC Compliant | Unknown |
| Response Time | 20us |
| RoHS Compliant | No |
| Series | PM-24 |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-U24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
