
The PM-U24-C3 is a photoelectric sensor with a through-beam configuration and dark-on output. It has a collector-emitter breakdown voltage of 30V and a maximum collector current of 15mA. The sensor operates within a temperature range of -25°C to 55°C. It is packaged in bulk and is not RoHS compliant. The PM-U24-C3 has a response time of 20us and is part of the PM-24 series.
Panasonic PM-U24-C3 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Output Configuration | Dark-On |
| Packaging | Bulk |
| Response Time | 20us |
| RoHS Compliant | No |
| Series | PM-24 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-U24-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
