Through beam photoelectric sensor with a supply voltage range of 5V to 24V. Features a CABLE termination type for reliable connectivity. Operates effectively within a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PM-U25-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PM-U25-C3 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 24 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PM-U25-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.