
The PM-Y54 infrared touchscreen sensor has a collector-emitter breakdown voltage of 30V and a maximum operating temperature of 55°C. It can handle a maximum collector current of 15mA and an output current of 50mA. The sensor is mounted on a chassis and has a response time of 20us. It is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Output Current | 50mA |
| Packaging | Bulk |
| Response Time | 20us |
| RoHS Compliant | No |
| Series | PM-54 |
| Termination | Connector |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
