The Panasonic PM-Y54P is a PNP dark-on photoelectric sensor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 15mA. It is designed for chassis mount applications and operates within a temperature range of -25°C to 55°C. The sensor features a response time of 20us and is available in bulk packaging.
Panasonic PM-Y54P technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Packaging | Bulk |
| Response Time | 20us |
| RoHS Compliant | No |
| Series | PM-54 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-Y54P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.