
Convergent-reflective photoelectric sensor with NPN open collector output. Features an 8mm sensing distance and 800µs response time. Operates on 5V to 24V DC supply voltage with a maximum output current of 100mA. Housed in a 3-pin connector package, measuring 26mm length, 31mm width, and 8.4mm height. Rated IP40 and RoHS compliant, suitable for operating temperatures from -10°C to 55°C.
Panasonic PM2-LF10 technical specifications.
| Package/Case | 100 |
| Height | 8.4mm |
| Length | 26mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Response Time | 800us |
| RoHS Compliant | Yes |
| Sensing Distance | 8mm |
| Series | PM2 |
| Termination | Connector |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PM2-LF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
