
Retroreflective photoelectric sensor with an 8mm sensing distance. Features an NPN open collector output configuration capable of 100mA output current. Operates within a temperature range of -10°C to 55°C and boasts an 800µs response time. Panel mount design with screw termination and a connector interface. Dimensions include 8.4mm height, 26mm length, and 31mm width. Rated IP40.
Panasonic PM2-LF10B technical specifications.
| Height | 8.4mm |
| Length | 26mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP40 |
| Response Time | 800us |
| RoHS Compliant | No |
| Sensing Distance | 8mm |
| Series | PM2 |
| Termination | Connector |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM2-LF10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
