
Retroreflective photoelectric sensor with an NPN open collector output configuration. Features a sensing distance of 8mm maximum and 2.5mm minimum. Operates with a DC supply voltage range of 5V to 24V, delivering up to 100mA output current. Housed in a panel mount package with screw termination, measuring 26mm in length, 31mm in width, and 8.4mm in height. Rated IP40, with a response time of 800µs and an operating temperature range of -10°C to 55°C.
Panasonic PM2-LH10 technical specifications.
| Package/Case | 100 |
| Height | 8.4mm |
| Length | 26mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Response Time | 800us |
| RoHS Compliant | No |
| Sensing Distance | 8mm |
| Series | PM2 |
| Termination | Connector |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM2-LH10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
