
Retroreflective photoelectric sensor with NPN open collector output, capable of sensing up to 8mm with a minimum sensing distance of 2.5mm. Features a 100mA output current and a fast 800µs response time. Operates within a 5V to 24V DC supply voltage range and a temperature range of -10°C to 55°C. Panel mount design with screw termination and cable connection.
Panasonic PM2-LH10-C1 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Response Time | 800us |
| RoHS Compliant | No |
| Sensing Distance | 8mm |
| Series | PM2 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM2-LH10-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
