
Retroreflective photoelectric sensor with NPN open collector output, capable of 100mA output current. Features a 2.5mm minimum sensing distance and 8mm maximum sensing distance. Operates within a temperature range of -10°C to 55°C with an 800µs response time. Panel mount design with screw termination and connector interface, measuring 26mm in length, 31mm in width, and 8.4mm in height. Rated IP40 for environmental protection.
Panasonic PM2-LH10B technical specifications.
| Package/Case | 100 |
| Height | 8.4mm |
| Length | 26mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Ratings | IP40 |
| Response Time | 800us |
| RoHS Compliant | No |
| Series | PM2 |
| Termination | Connector |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM2-LH10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
