Panasonic PM2-LH10B-C1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Response Time | 800us |
| RoHS Compliant | No |
| Sensing Distance | 8mm |
| Series | PM2 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM2-LH10B-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
