
Retroreflective photoelectric sensor featuring an NPN open collector output. Operating voltage range is 5V to 24V DC. Sensing distance extends from 2.5mm to a maximum of 8mm. The component has a response time of 800µs and is rated IP40. Mounting is achieved via screw terminals, with a connector termination.
Panasonic PM2-LL10 technical specifications.
| Package/Case | 100 |
| Height | 14.4mm |
| Length | 14mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Ratings | IP40 |
| Response Time | 800us |
| RoHS Compliant | No |
| Sensing Distance | 8mm |
| Series | PM2 |
| Termination | Connector |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM2-LL10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
