Panasonic PM2-LL10B technical specifications.
| Package/Case | 100 |
| Height | 14.4mm |
| Length | 14mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Ratings | IP40 |
| Response Time | 800us |
| RoHS Compliant | No |
| Series | PM2 |
| Termination | Connector |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM2-LL10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.