Panasonic PM2-LL10B-C1 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 14.4 |
| Package Width (mm) | 14 |
| Package Height (mm) | 39 |
| Seated Plane Height (mm) | 39 |
| Mounting | Screw |
| Type | Convergent-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.008m |
| Output Type | NPN Open Collector |
| Shock Rating | 50G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic PM2-LL10B-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.