Sign in to ask questions about the Panasonic PM4HA-H-24VSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PM4HA-H-24VSW technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PM4H |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 110g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HA-H-24VSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.