Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PM4HA-H-24VW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | PM4H |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 100g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HA-H-24VW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.