
This 240V 5A DPDT time delay relay from Panasonic features a silver contact material and operates within a temperature range of -10°C to 50°C. It has a power consumption of 10W and is rated for use in IP65 environments. The relay is designed for surface mount applications and is available in a bulk packaging configuration.
Sign in to ask questions about the Panasonic PM4HA-H-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PM4HA-H-AC240V technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Depth | 48mm |
| Interface | Analog |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Flush, Panel, Surface Mount |
| Number of Contacts | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 10W |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | PM4H |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 72.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HA-H-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
