
The PM4HA-H-AC240VSW is a 240V 5A DPDT time delay relay from Panasonic. It features 11 contacts and a panel mount termination. The relay operates within a temperature range of -10°C to 50°C and has a maximum voltage rating of 250V AC. The contact material is silver and the relay is lead free.
Sign in to ask questions about the Panasonic PM4HA-H-AC240VSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PM4HA-H-AC240VSW technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Height | 48mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 11 |
| Series | PM4H |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 110g |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HA-H-AC240VSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
