Sign in to ask questions about the Panasonic PM4HA-H-AC240VW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PM4HA-H-AC240VW technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Lead Free | Contains Lead |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM4H |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 100g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PM4HA-H-AC240VW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.