The PM4HA-H-DC12VSW is a 12V DC coil voltage 5A current rating DPDT time delay relay with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 250V AC and is designed for panel mount applications. The relay is an integrated type with a silver contact material and a screw termination. It is available in a bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PM4HA-H-DC12VSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Integrated |
| Series | PM4H |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 110g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HA-H-DC12VSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.