Electromechanical Relay DPDT 5A 12VDC Panel Mount
Panasonic PM4HA-H-DC12VW technical specifications.
| Coil Voltage (DC) | 12V |
| Height | 48mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Panel |
| Number of Contacts | 11 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Integrated |
| Series | PM4H |
| Throw Configuration | DPDT |
| Width | 48mm |
| RoHS | Not Compliant |
No datasheet is available for this part.