2 Form C Time Delay Relays Relay Output
Checking distributor stock and pricing after the page loads.
Panasonic PM4HF11R-S-AC24V technical specifications.
| Coil Voltage (AC) | 24V |
| Max Current Rating | 3A |
| Mount | Surface Mount, Flush |
| Package Quantity | 1 |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.