
Time Delay Relay 24VDC 24VAC 5A DPDT(48x48x84.5)mm Plug-In
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Depth | 48mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Socket, Flush, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Series | PM4H |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 72.5mm |
| RoHS | Not Compliant |