
This relay from Panasonic features a 100-pin package with silver contacts and a maximum current rating of 5A. It operates within a temperature range of -10°C to 50°C and has a maximum voltage rating of 250V AC. The relay is designed for plug-in mounting with a screw termination and a DPDT throw configuration.
Panasonic PM4HS-H-AC240VS technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 110g |
| RoHS | Not Compliant |
No datasheet is available for this part.