Panasonic PM4HSD-S-AC240V technical specifications.
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Integrated |
| Series | PM4H |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HSD-S-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
