Panasonic PM4HSDM-S-AC240V technical specifications.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Mount | Plug-In |
| Package Quantity | 1 |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HSDM-S-AC240V to view detailed technical specifications.
No datasheet is available for this part.
