
The PM4HW-H-AC240VSW is a 240V 5A DPDT plug-in relay from Panasonic. It features a silver contact material and a maximum operating temperature of 50°C. The relay has a maximum voltage rating of 250V AC and a maximum current rating of 5A. It is designed for use in a variety of applications and is available in a package quantity of one.
Panasonic PM4HW-H-AC240VSW technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 130g |
| RoHS | Not Compliant |
No datasheet is available for this part.
