
The PM5S-A-24-240V relay from Panasonic is a DIN rail mountable device with a DPDT throw configuration. It has a maximum supply voltage of 240V and a power consumption of 2.6W. The relay is lead free and available in bulk packaging with 20 units per package.
Sign in to ask questions about the Panasonic PM5S-A-24-240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PM5S-A-24-240V technical specifications.
| Height | 75mm |
| Lead Free | Lead Free |
| Max Supply Voltage | 240V |
| Mount | DIN Rail, Socket |
| Output Type | RELAY |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.6W |
| Reach SVHC Compliant | No |
| Series | PM5S |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PM5S-A-24-240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.