Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PN304K Datasheet | Photodiodes | Panasonic
Browse
Manufacturers
API
BOM
Account
PANASONIC
PN304K
Datasheet
Panasonic
PN304K
PIN Photodiode
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Photodiodes
PIN Photodiode
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Panasonic PN304K technical specifications.
General
Max Operating Temperature
100
Min Operating Temperature
-30
Number of Functions
1
Compliance
RoHS
No
HTS Code
8541.40.60.50
REACH
unknown
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account